
Texas Instruments UC3841Q technical specifications.
| Package/Case | LCC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3841Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
