
The UC3842ADTRG4 is a DC/DC controller from Texas Instruments, featuring a flyback topology with a maximum output current of 1A and output voltage of 15V. It operates within a temperature range of 0°C to 70°C and is available in a SOIC-14 package. The device is RoHS compliant and lead free, with a packaging quantity of 2500 units per reel.
Texas Instruments UC3842ADTRG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 96% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3842ADTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
