Texas Instruments UC3842AJ technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Output Current | 1kA |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3842AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.