
Single-ended current mode PWM controller operating up to 450kHz. Features 100% maximum duty cycle, 16V/10V UVLO, and a 1A output current capability. Designed for buck-boost and flyback topologies, this integrated circuit operates within a 12V to 30V supply voltage range. Packaged in an 8-PDIP with a 0°C to 70°C operating temperature range, it offers a 13.5V output voltage and 1W power dissipation.
Texas Instruments UC3842NG4 technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3842NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
