
The UC3843AD8TR is a DC/DC controller with a flyback topology, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 7.6V. The device features a single output phase with a maximum output current of 1A and a maximum output voltage of 15V. It is packaged in a D package and is lead-free and RoHS compliant.
Texas Instruments UC3843AD8TR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.6V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843AD8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
