
Current Mode PWM Controller, featuring a 500kHz operating frequency and 100% maximum duty cycle. This 8-pin PDIP package component offers a 1A output current with a TOTEM POLE output type and a 15V output voltage. Designed for Flyback topologies, it operates within a 12V to 25V input voltage range and supports up to 4A maximum output current. RoHS compliant and lead-free, this component is suitable for through-hole termination.
Texas Instruments UC3843AN technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | TOTEM POLE |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843AN to view detailed technical specifications.
No datasheet is available for this part.
