
The UC3843D8G4 is a Buck-Boost/Flyback DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 30V and an output current of 1A. The device is packaged in a SOIC-8 package and is RoHS compliant. It is not radiation hardened and does not have a synchronous rectifier. The UC3843D8G4 is suitable for use in applications where a Buck-Boost/Flyback topology is required.
Texas Instruments UC3843D8G4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3843D8G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
