
The UC3844ADTR is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 30V and an output voltage of 15V. The device is available in a SOP14 package and is RoHS compliant. The UC3844ADTR is a buck-boost and flyback topology controller with a maximum output current of 1A. It has a maximum frequency of 500kHz and a fall time of 50ns.
Texas Instruments UC3844ADTR technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3844ADTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
