
Current Mode PWM Controller, 500kHz switching frequency, 50% maximum duty cycle, and 1A output current. Features a 5V output voltage, 12V to 30V supply voltage range, and 11mA quiescent current. Packaged in an 8-pin PDIP, this RoHS compliant component supports Buck-Boost and Flyback topologies. Operating temperature range is 0°C to 70°C.
Texas Instruments UC3844AN technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 4.57mm |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3844AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
