
The UC3844DG4 is a DC/DC controller from Texas Instruments, available in a SOIC-14 package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a maximum output current of 1A and a maximum output voltage of 13.5V. It can handle a maximum supply voltage of 30V and has a maximum duty cycle of 50%. The UC3844DG4 is packaged in a rail/Tube packaging and weighs 0.004318oz.
Texas Instruments UC3844DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 48% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3844DG4 to view detailed technical specifications.
No datasheet is available for this part.