
Current Mode PWM Controller, operating at 500kHz with a 1A output current and 5.1V output voltage. Features a 50% maximum duty cycle and a 50ns fall time. This 8-pin SOIC package IC supports Buck-Boost and Flyback topologies, with a supply voltage range of 7.6V to 30V. Packaged on tape and reel, it is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments UC3845AD8TR technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.6V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845AD8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
