
Current Mode PWM Controller, featuring a 50% maximum duty cycle and operating up to 500kHz. This integrated circuit offers a 1A output current capability and a 13.5V output voltage. Designed for Buck-Boost and Flyback topologies, it operates within a 12V to 30V supply voltage range. The component is housed in an 8-Pin PDIP package and is RoHS compliant.
Texas Instruments UC3845N technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
