Single-ended current mode PWM controller operating at 450kHz with a maximum duty cycle of 50%. Features 8.4V/7.6V undervoltage lockout (UVLO) and a nominal input voltage of 25V, supporting supply voltages from 12V to 25V. Designed for buck-boost and flyback topologies, this integrated circuit offers a 1A output current at 5.1V. Packaged in an 8-PDIP with a temperature range of 0°C to 70°C, it boasts a 1mA input current and 1W power dissipation.
Sign in to ask questions about the Texas Instruments UC3845NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3845NG4 technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Nominal Input Voltage | 25V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 3.9mm |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3845NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
