
The UC3849Q is a DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is packaged in a PLCC-28 package. The device operates at a maximum supply voltage of 20V and has an operating supply current of 21mA. The UC3849Q can provide an output current of up to 250mA and an output voltage of 8.4V. It is RoHS compliant and available in a package quantity of 74 units in a rail/tube packaging.
Texas Instruments UC3849Q technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 20V |
| Output Current | 250mA |
| Output Voltage | 8.4V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3849Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
