
Texas Instruments UC3849QTR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 20V |
| Output Current | 250mA |
| Output Voltage | 8.4V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3849QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
