
Programmable off-line PWM controller featuring a 450kHz switching frequency and a maximum duty cycle of 46%. This non-isolated DC/DC controller supports flyback topology with a single output capable of 400mA at 40V, delivering up to 1W of output power. Operates within an 8V to 30V supply voltage range, with a maximum power dissipation of 1W. Packaged in an 18-PDIP (N) configuration, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments UC3851N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3851N technical specifications.
| Package/Case | N |
| Duty Cycle | 46% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 46% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 1W |
| Output Voltage | 40V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Topology | Flyback |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3851N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
