
Texas Instruments UC3852DTR technical specifications.
| Package/Case | D |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3852 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3852DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
