
The UC3853NG4 is a DC/DC controller from Texas Instruments, packaged in a DIP8 format. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can withstand a maximum supply voltage of 40V and draws a nominal supply current of 10mA.
Texas Instruments UC3853NG4 technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Nominal Supply Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3853NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
