
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin SOIC Tube
Texas Instruments UC3854ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Voltage | 12.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 7.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
