
Power Factor Correction Preregulator IC operating at 100kHz with a 7.5V reference voltage and 1% tolerance. Features a 1.2A output current and 12.8V output voltage. Designed for power management applications, this integrated circuit operates within a 10V to 20V supply voltage range, drawing a maximum of 18mA supply current. Packaged in a 16-pin PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height, it is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments UC3854AN technical specifications.
| Package/Case | N |
| Frequency | 100kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Operating Supply Current | 12mA |
| Output Current | 1.2A |
| Output Voltage | 12.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 7.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Type | Integrated Circuit (IC) |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
