
The UC3854ANG4 is a DC/DC controller IC from Texas Instruments, packaged in a 16-pin DIP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 20V and a nominal supply current of 12mA.
Texas Instruments UC3854ANG4 technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Nominal Supply Current | 12mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
