
High-performance DC/DC controller for power management applications. Features enhanced bipolar CCM PFC control with 10.5V/10V UVLO. Operates from a 10V to 20V supply voltage with a maximum supply current of 18mA. Delivers a 5V output voltage with 1.2A output current. Surface mountable in a 16-SOIC package, operating from 0°C to 70°C.
Texas Instruments UC3854BDW technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3854BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
