
Power Factor Correction Preregulator 0.15mA 230kHz 20-Pin SOIC Tube
Texas Instruments UC3855ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 230kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3855ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
