
Texas Instruments UC3855ANG4 technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Nominal Supply Current | 17mA |
| Operating Supply Current | 17mA |
| Output Current | 1.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3855A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3855ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
