
The UC3855BN is a dual DC/DC controller with a maximum output voltage of 12.8V and maximum output current of 1.5A. It operates within a temperature range of 0°C to 70°C and is packaged in a 20-pin DIP. The device is RoHS compliant and has a maximum supply voltage of 20V. It is available in a package quantity of 20 units, packaged in a rail/tube format. The UC3855BN is designed for use in DC/DC converter applications.
Texas Instruments UC3855BN technical specifications.
| Package/Case | N |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Input Voltage | 3.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 12.8V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Number of Outputs | 2 |
| Operating Supply Current | 17mA |
| Output Voltage | 12.8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3855BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
