
The UC3856DWTR is a dual output DC/DC controller with a maximum supply voltage of 40V and an output current of 1.5A. It features a 50% duty cycle and a maximum frequency of 1MHz. The device is packaged in a SOIC-16 package and is RoHS compliant. It operates within a temperature range of 0°C to 70°C. The UC3856DWTR is suitable for use in flyback and push-pull topologies.
Texas Instruments UC3856DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3856 |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3856DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
