The UC3856QTR is a 20-pin quad power management IC from Texas Instruments, designed for commercial temperature operation. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a quad terminal position and a JEDEC package code of S-PQCC-J20. It measures 8.965mm in width and length, with 20 pins and a single function. The IC can handle input voltages ranging from 8V to 40V.
Texas Instruments UC3856QTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC3856QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.