The UC385TD-1 is a single linear voltage regulator with an output current of 5A and a dropout voltage of 350mV. It is packaged in a TO-263-6 surface mount package and is suitable for operation over a temperature range of 0°C to 100°C. The device is not RoHS compliant and contains lead, making it a non-compliant component. The UC385TD-1 has a quiescent current of 40mA and is available in rail or tube packaging.
Texas Instruments UC385TD-1 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC385TD-1 to view detailed technical specifications.
No datasheet is available for this part.