Texas Instruments UC385TD-3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC385TD-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.