
The UC385TDKTTT-1 is a linear voltage regulator with an output voltage of 1.5V and a maximum output current of 5A. It operates within a temperature range of 0°C to 70°C and is packaged in a TO-263-6 surface mount package. The device has a quiescent current of 40mA and a maximum input voltage of 7.5V. It is RoHS compliant and lead free.
Texas Instruments UC385TDKTTT-1 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385TDKTTT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
