
The UC385TDKTTT-2 is a linear voltage regulator with a fixed output voltage of 2.1V and an output current of 5A. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 100°C. The device is RoHS compliant and available in a cut tape packaging. The UC385TDKTTT-2 is suitable for use in a variety of applications requiring a stable voltage source.
Texas Instruments UC385TDKTTT-2 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385TDKTTT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
