
Positive, adjustable output voltage regulator with a maximum output current of 5A. Features a low dropout voltage of 350mV and high output voltage accuracy of 1%. Operates with an input voltage range from 1.7V to 7.5V, delivering an output voltage between 1.2V and 6V. Packaged in a TO-263 (5-DDPAK/TO-263) surface-mount case, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments UC385TDKTTT-ADJ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Height | 4.58mm |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385TDKTTT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
