
5-A, ultra-low-dropout linear voltage regulator with 2.5V fixed output voltage and 1% accuracy. Features reverse current protection, a 5.1A minimum current limit, and operates from a 2.8V to 7.5V input voltage. Packaged in a TO-263 (5-DDPAK/TO-263) surface-mount case, this positive polarity regulator offers a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Texas Instruments UC385TDTR-3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Height | 4.58mm |
| Input Bias Current | 8mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC385TDTR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
