
The UC3861DWG4 is a 2-channel DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can handle a maximum supply voltage of 22V. The device is packaged in a SOIC-16 package and is RoHS compliant. It has a maximum operating temperature range of 0°C to 70°C and can provide an output current of up to 500mA.
Texas Instruments UC3861DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3861DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
