
Texas Instruments UC3871DWG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 78kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3871DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
