
Texas Instruments UC3871Q technical specifications.
| Package/Case | PLCC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3871Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
