
The UC3871QG3 DC/DC controller operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a maximum supply voltage of 20V and a nominal supply current of 15mA. The device is packaged in a PLCC package and is suitable for surface mount applications. The UC3871QG3 is a lead-free device and is available in a rail/Tube packaging configuration.
Texas Instruments UC3871QG3 technical specifications.
| Package/Case | PLCC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3871QG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
