
The UC3872DW is a 14.9V output voltage LED driver IC from Texas Instruments, available in a 40-pin SOIC package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 24V and a maximum output current of 100mA. It also features a maximum frequency of 200kHz and a lead-free termination type.
Texas Instruments UC3872DW technical specifications.
| Package/Case | SOIC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 14.9V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 6mA |
| Output Voltage | 14.9V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3872DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
