
The UC3872M is a lead-free power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 1W and a maximum supply voltage of 24V. The IC operates at a frequency of up to 240kHz and has a threshold voltage of 4.2V. It is available in a 75-piece rail/Tube packaging and is RoHS compliant.
Texas Instruments UC3872M technical specifications.
| Package/Case | SSOP |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 6mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Threshold Voltage | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3872M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
