
Texas Instruments UC3872N technical specifications.
| Package/Case | N |
| Frequency | 78kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 200 kHz |
| Operating Supply Current | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Threshold Voltage | 4.2V |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3872N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
