
1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDSO18, GREEN, SOIC-18
Texas Instruments UC3874DWTR-1G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3874DWTR-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
