
The UC3874N-2 is a dual DC/DC controller from Texas Instruments, designed for operation at up to 36V and 300kHz. It is packaged in a PDIP-18 lead-free package and is suitable for through-hole mounting. The device is RoHS compliant and can operate over a temperature range of 0°C to 70°C.
Texas Instruments UC3874N-2 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3874N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
