
The UC3875DWP is a 4-channel DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 11V. The device is packaged in a SOIC-28 package and is RoHS compliant. It has a height of 2.35mm, a length of 18mm, and a width of 7.52mm, making it suitable for surface mount applications.
Texas Instruments UC3875DWP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3875DWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
