
The UC3875DWPTR is a 4-channel DC/DC controller from Texas Instruments, packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 20V and provides an output current of up to 500A. It is available in a tape and reel packaging format.
Texas Instruments UC3875DWPTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500A |
| Output Voltage | 1.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC3875 |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3875DWPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
