The UC3875DWPTR/81316 is a commercial-grade DC/DC controller IC with a 28-pin SOP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 20V. The device has 28 terminals and a single function. It is available in a 7.5mm wide and 17.9mm long package.
Texas Instruments UC3875DWPTR/81316 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 11 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC3875DWPTR/81316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.