
Texas Instruments UC3876N technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 4 |
| Output Current | 500A |
| Output Voltage | 1.7V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3876N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
