
Texas Instruments UC3877DWPTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3877DWPTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
