
Texas Instruments UC3879DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 300kHz |
| Input Current | 23mA |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3879DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
