
Texas Instruments UC3886DTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 150ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC3886 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3886DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
