
The UC3886N is a DC/DC controller with a flyback topology, operating at a maximum supply voltage of 20V and outputting 10.3V at 1.5A. It is available in a DIP-16 package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and has a maximum duty cycle of 90%. It is not a synchronous rectifier and does not have a clock sync function.
Texas Instruments UC3886N technical specifications.
| Package/Case | N |
| Clock Sync | No |
| Duty Cycle | 90% |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 10.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3886N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
